P1-62112

Heilind Number:OTTP1-62112
Manufacturer:OTTO Controls
Manufacturer Number:P1-62112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62112

Detailed Description

The P1-62112 Pushbutton Switch, part of the P1 series, is a high-quality component designed for precision control applications. With a durable construction featuring a black aluminum case and a thermoplastic actuator, this switch offers reliable performance even in harsh environments. Its IP2 rating ensures protection against dust and indirect splashes, while RoHS compliance underscores its commitment to environmental responsibility. The switch, with a flat round button actuator, is panel mounted and sealed for added security. Rated for 10A at 115VAC and 28VDC, it guarantees efficient power handling. The SPST-NO contact configuration and silver-plated brass contacts ensure optimal conductivity. Operating within a wide temperature range from -55°C to 85°C, it is suitable for various industrial and commercial applications. With a long lifespan of 25,000 cycles, the P1-62112 is a reliable choice for demanding control systems.