P1-62131

Heilind Number:OTTP1-62131
Manufacturer:OTTO Controls
Manufacturer Number:P1-62131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62131
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-62131

Detailed Description

Introducing the P1-62131, part of the P1 series. This precision Snap-Action Pushbutton Switch is designed for reliability and durability in demanding environments. Featuring a red button with a flat round actuator, it offers a tactile and responsive user experience. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture ingress. The switch functions as Off-(On) and has a single pole, single throw normally open contact configuration, ideal for various applications. Constructed with high-quality materials such as brass contacts and an aluminum housing, it guarantees long-term performance. Rated for 25,000 cycles and with a current rating of 10A, it meets the needs of industrial and commercial settings. Whether panel-mounted or used in a screw termination setup, this switch offers easy installation. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it suits a variety of electronic systems. Trust the P162131 for efficient and dependable switching in your projects.