P1-62211

Heilind Number:OTTP1-62211
Manufacturer:OTTO Controls
Manufacturer Number:P1-62211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62211
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62211

Detailed Description

The P1-62211 Pushbutton Switch, part of the P1 series, boasts a sleek design with a vibrant Red cap and a durable Black case, perfect for panel mounting. With a contact rating of 10 A, it ensures reliable performance. Featuring a flat round button actuator made of Thermoplastic, this switch offers a comfortable user experience. Its SPST-NC contact configuration and On-(Off) switch function make it ideal for various applications. Crafted with high-quality materials such as Brass contacts and Aluminum housing, it guarantees longevity even in harsh environments. With an IP Rating of Symbol 2 and a sealing subtype, it provides protection against dust and moisture. Operating flawlessly in temperatures ranging from -55 °C to 85 °C, it is suitable for diverse industrial settings. The Precision Snap-Action mechanism ensures a tactile response and a lifespan of 25,000 cycles. Whether for commercial or industrial use, this switch, with a voltage rating of 115 VAC and 28 VDC, is a reliable and efficient choice in the realm of Push Button Switch technology.