P1-62212

Heilind Number:OTTP1-62212
Manufacturer:OTTO Controls
Manufacturer Number:P1-62212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62212
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62212

Detailed Description

Introducing the P1-62212, a meticulously crafted Precision Snap-Action Pushbutton Switch designed for seamless performance in various applications. Compliant with RoHS standards, this switch in the P1 series features a sleek black cap and case, with a durable aluminum housing. Its flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. With an IP Rating of 2, it ensures protection against dust and liquids. The SPST-NC contact configuration, along with a 10A current rating for AC and 28V for DC, guarantees reliable operation. Ideal for panel mounting with screw terminations, this switch is built for longevity, with a durability rating of 25,000 cycles. From industrial machinery to consumer electronics, the P1-62212 is the perfect choice for those seeking a high-performance sealed pushbutton switch.