P1-62222

Heilind Number:OTTP1-62222
Manufacturer:OTTO Controls
Manufacturer Number:P1-62222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62222
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62222

Detailed Description

The P1-62222 Pushbutton Switch, part of the P1 series, is a high-quality component designed for precision performance. Featuring a sleek black cap and case, this switch offers Symbol 2 IP rating for durability. The flat button actuator, made of thermoplastic, ensures comfortable operation. With a contact rating of 10A and SPST-NC configuration, it guarantees reliable switching. This sealed switch, suitable for panel mounting with screw termination, operates seamlessly in a wide temperature range from -55°C to 85°C. The silver-plated brass contacts and aluminum housing ensure longevity, with a durability rating of 25,000 cycles. Whether in industrial or commercial applications, the P1-62222 is the ideal choice for dependable, non-illuminated push-button control.