P1-62421

Heilind Number:OTTP1-62421
Manufacturer:OTTO Controls
Manufacturer Number:P1-62421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62421
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62421

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, P1-62421, a durable and reliable component designed for seamless panel mounting. Featuring a flat round button actuator in striking red, this switch boasts a silver-plated brass contact material for optimal conductivity. With an IP rating of Symbol 2, it guarantees protection against dust and ingress. Operating at 115 VAC and 28 VDC, with a current rating of 10A, it offers versatile use. The SPST-NO 3 Terminal configuration ensures efficient performance in Off-(On) switch function. Crafted with an aluminum housing and thermoplastic actuator, it endures extreme temperatures from -55°C to 85°C. With a lifespan of 50,000 cycles, this switch is ideal for high-demand environments. Explore the P1 Series for top-notch quality in push button switches.