P1-62421W

Heilind Number:OTTP1-62421W
Manufacturer:OTTO Controls
Manufacturer Number:P1-62421W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62421W
Series:P1
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-62421W

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-62421W, designed for seamless panel mount installation. Featuring a durable aluminum housing with a sleek black case and a vibrant red flat button actuator, this switch offers reliable performance in any environment. With an IP Rating of 3 and sealed construction, it ensures protection against dust and moisture. The SPST-NO contact configuration with 3 terminals, plated in silver for optimal conductivity, guarantees efficient operation. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. The switch is engineered for longevity, with a durability rating of 50,000 cycles, and operates smoothly in temperatures ranging from -55°C to 85°C. Perfect for industrial and commercial use, this non-illuminated pushbutton switch delivers precision control with every press.