P1-62614

Heilind Number:OTTP1-62614
Manufacturer:OTTO Controls
Manufacturer Number:P1-62614
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62614
Series:P1
Cap Color:Yellow
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-62614

Detailed Description

The P1-62614 Precision Snap-Action Pushbutton Switch, belonging to the P1 series, is a reliable component designed for seamless panel mounting applications. Featuring a yellow button actuator with a flat, round shape, it offers a tactile and responsive user experience. With an IP Rating of 2, this switch ensures moderate protection against solids and liquids. The switch functions in an On-(On) configuration, with a single-pole double-throw contact arrangement. Its durability is rated for 25,000 cycles, guaranteeing long-lasting performance. Operating efficiently in a wide temperature range from -55°C to 85°C, it is suitable for various environments. The switch has a current rating of 10A, making it suitable for medium-power applications. With a voltage rating of 115VAC and 28VDC, it can be used in both AC and DC circuits. The contact material is silver-plated brass, ensuring excellent conductivity and corrosion resistance. The housing material is aluminum, providing durability and protection. Featuring a sealed design, it offers reliability in harsh conditions. The termination type is screw, allowing for easy installation. Overall, the P1-62614 is a high-quality pushbutton switch that meets stringent performance standards.