P1-62622

Heilind Number:OTTP1-62622
Manufacturer:OTTO Controls
Manufacturer Number:P1-62622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62622

Detailed Description

Introducing the precision Snap-Action Pushbutton Switch, SKU P1-62622 from the P1 series. This high-quality switch features a sleek black cap and case, with a durable aluminum housing and thermoplastic actuator. Perfect for panel mounting, it boasts an IP Rating of Symbol 2, ensuring reliability in various environments. The button, with a round flat actuator, offers a comfortable and responsive touch. Operating at 115VAC or 28VDC, with a current rating of 10A, it guarantees efficient performance. The SPDT contact configuration, with silver-plated brass contacts, provides excellent conductivity. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is ideal for applications requiring precision and longevity.