P1-62622W

Heilind Number:OTTP1-62622W
Manufacturer:OTTO Controls
Manufacturer Number:P1-62622W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62622W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62622W

Detailed Description

Meet the P1-62622W, a high-performance pushbutton switch from the P1 series. Featuring a sleek black cap and case, this switch boasts Symbol 3 IP rating for durability. The button, made of thermoplastic, offers a satisfying tactile feel with its round, flat design. With a current rating of 10A, it's perfect for various applications. The silver-plated brass contacts ensure reliable conductivity, while the sealed housing guarantees longevity even in demanding environments. Operating smoothly between -55°C to 85°C, this switch offers versatility. Panel mountable and screw terminations make installation a breeze. Whether for industrial or commercial use, the precision-engineered P1-62622W is a reliable choice.