P1-63121

Heilind Number:OTTP1-63121
Manufacturer:OTTO Controls
Manufacturer Number:P1-63121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-63121
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):30 mV
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-63121

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, SKU P1-63121 from our P1 series. This high-quality switch features a red button cap and durable black aluminum housing, ensuring reliability in any application. With an IP rating of 2 and sealed construction, it offers protection against dust and moisture. The Off-(On) switch function, coupled with SPST-NO contact configuration, guarantees efficient operation. Designed for panel mounting with solder termination, it boasts a 25,000-cycle durability rating. The switch has a low actuation force of 10 mA at 30 mV DC, making it ideal for various electronic devices. Operating temperatures ranging from -55°C to 85°C further enhance its versatility. Trust in this premium pushbutton switch for seamless performance in demanding environments.