P1-63612

Heilind Number:OTTP1-63612
Manufacturer:OTTO Controls
Manufacturer Number:P1-63612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-63612
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-63612

Detailed Description

The P1-63612 Precision Snap-Action Pushbutton Switch from the P1 series is a reliable and durable component designed for high-performance applications. Featuring a sleek black aluminum housing with a matching black cap, this switch offers a seamless blend of style and functionality. Its SPDT contact configuration and 25,000-cycle durability rating ensure long-lasting performance, while the silver-plated brass contacts and thermoplastic actuator guarantee smooth and efficient operation. With a current rating of 10 mA and a voltage rating of 30 mV DC, this switch is suitable for a wide range of electronic devices. The On-(On) switch function and panel mount installation make it easy to integrate into any system. Rated for use in temperatures ranging from -55°C to 85°C and sealed for added protection, the P1-63612 is the ideal choice for demanding environments where precision and reliability are paramount.