P1-63622

Heilind Number:OTTP1-63622
Manufacturer:OTTO Controls
Manufacturer Number:P1-63622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-63622
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-63622

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-63622. This high-performance switch features a sleek black design with an IP Rating of Symbol 2 for enhanced durability. The button, made of thermoplastic, offers a comfortable actuation experience. With a maximum operating temperature of 85°C and a minimum of -55°C, it ensures reliable performance in various environments. The SPDT contact configuration guarantees versatile functionality. Ideal for panel mounting, this switch, with a 25,000 cycle durability rating, is perfect for applications requiring frequent actuation. Its silver-plated brass contacts and aluminum housing ensure longevity. Whether in industrial, automotive, or aerospace settings, this sealed pushbutton switch is a dependable choice.