P1-63622W

Heilind Number:OTTP1-63622W
Manufacturer:OTTO Controls
Manufacturer Number:P1-63622W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-63622W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-63622W

Detailed Description

The P1 Series Precision Snap-Action Pushbutton Switch ( P1-63622W) is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, this switch offers Symbol 3 IP rating for enhanced protection. The button, made of thermoplastic, provides a comfortable and responsive actuation experience. With a current rating of 10 mA and a contact configuration of SPDT, it ensures efficient electrical connectivity. Ideal for panel mounting with solder termination, it guarantees secure installation. Operating seamlessly in temperatures ranging from -55 °C to 85 °C, it is suitable for diverse environmental conditions. Boasting a 25,000-cycle durability rating, this switch is built to last. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the P1 Series Pushbutton Switch delivers precision performance.