P1-64128

Heilind Number:OTTP1-64128
Manufacturer:OTTO Controls
Manufacturer Number:P1-64128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-64128
Series:P1
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):30 mV
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-64128

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of our P1 series. Designed for reliability and durability, this switch features a flat round button actuator with a non-illuminated gray cap, ensuring smooth operation in any environment. With a contact rating of 10mA and a silver-plated brass contact material, it guarantees efficient performance. The aluminum housing and thermoplastic actuator make it rugged and sealed, suitable for industrial use. Its SPST-NO contact configuration and Off-(On) switch function offer precise control. Panel mountable with screw termination, it's easy to install. Operating from -55 °C to 85 °C, with a voltage rating of 30mV DC, this switch is ideal for a wide range of applications. Trust in its 25,000-cycle durability for long-lasting functionality. Elevate your control systems with the P164128.