P1-64422

Heilind Number:OTTP1-64422
Manufacturer:OTTO Controls
Manufacturer Number:P1-64422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-64422
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-64422

Detailed Description

Introducing the P1-64422, a precision snap-action pushbutton switch from our P1 series. With a sleek black cap and case, this switch boasts Symbol 2 IP rating for enhanced durability. Featuring a flat round button actuator and screw termination, it's ideal for panel mounting. Operating at 10mA and 30mV DC, this switch offers reliable performance in temperatures ranging from -55°C to 85°C. With a contact configuration of SPST-NO 3 Terminal and a durability rating of 50,000 cycles, it ensures long-lasting functionality. Crafted with brass contacts and aluminum housing, it guarantees high-quality construction. Don't miss out on this sealed, non-illuminated switch that meets your exacting standards.