P1-64622W

Heilind Number:OTTP1-64622W
Manufacturer:OTTO Controls
Manufacturer Number:P1-64622W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-64622W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-64622W

Detailed Description

The P1-64622W Precision Snap-Action Pushbutton Switch, a member of the P1 series, is a reliable component designed for high-performance applications. With a sleek Black cap and case, this switch boasts Symbol 3 IP rating for dust and moisture resistance, ensuring durability in challenging environments. The Button (Flat) actuator, featuring a Round shape, offers a comfortable and responsive interface. Operating at a low 10 mA current rating and with Silver-plated Brass contacts, it guarantees efficient electrical performance. Its Panel Mount installation and Screw termination make it easy to integrate into any system. With a contact configuration of SPDT and a voltage rating of 30 mV DC, it provides versatile functionality. The switch, made of quality Aluminum housing and Thermoplastic actuator material, can withstand temperatures ranging from -55 °C to 85 °C. With a durability rating of 25,000 cycles, this sealed switch is sure to meet the demands of your application with precision and reliability.