P1-71111

Heilind Number:OTTP1-71111
Manufacturer:OTTO Controls
Manufacturer Number:P1-71111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71111
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-71111

Detailed Description

The P1-71111 Precision Snap-Action Pushbutton Switch, part of the P1 series, boasts a striking design with a Red cap and Black case. Featuring an IP Rating of Symbol 2, this sealed switch ensures durability with a 25,000 cycle lifespan. Its Off-(On) switch function, SPST-NO contact configuration, and 10A current rating make it ideal for various applications. The round, flat button actuator made of thermoplastic and silver-plated brass contacts guarantee reliable operation. With a panel mount installation and solder termination, it offers easy integration. Rated for 115VAC and 28VDC, and able to withstand temperatures from -55°C to 85°C, this push button switch is suitable for demanding environments. Perfect for industries requiring high-quality, long-lasting components, the P1-71111 is a top choice among professionals.