P1-71112

Heilind Number:OTTP1-71112
Manufacturer:OTTO Controls
Manufacturer Number:P1-71112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71112
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-71112

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-71112. This high-performance switch features a sleek Black design with a durable Aluminum housing, making it ideal for a wide range of applications. With an IP Rating of Symbol 2, it ensures reliable performance even in challenging environments. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating offer precise control and efficient power handling. Its sealed construction, along with a solder termination type, guarantees secure and lasting connectivity. The switch's flat button actuator, made of Thermoplastic, provides comfortable operation. With a 25,000 cycle durability rating and a wide temperature range from -55°C to 85°C, this pushbutton switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the P1 Series Pushbutton Switch, where quality meets reliability.