P1-71114

Heilind Number:OTTP1-71114
Manufacturer:OTTO Controls
Manufacturer Number:P1-71114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71114

Detailed Description

Introducing the P1-71114 Precision Snap-Action Pushbutton Switch, a high-performance component designed for seamless panel mounting. With a durable aluminum housing and thermoplastic actuator, this switch ensures reliable operation in demanding environments. Featuring a SPST-NO contact configuration with silver-plated brass contacts, it offers a current rating of 10A and is suitable for both AC (115V) and DC (28V) applications. The yellow button, accented by a black case, not only provides a striking visual contrast but also meets IP2 standards for ingress protection. Ideal for industrial use, this switch guarantees longevity with a durability rating of 25,000 cycles. From its -55°C to 85°C operating temperature range to its Off-(On) switch function, every detail of the P1 series switch is meticulously crafted for precision and performance. Upgrade your control systems with the P1-71114 and experience the difference in quality and reliability.