P1-71115

Heilind Number:OTTP1-71115
Manufacturer:OTTO Controls
Manufacturer Number:P1-71115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71115
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71115

Detailed Description

Introducing the P1-71115 Precision Snap-Action Pushbutton Switch, part of the P1 series. This high-performance switch features a durable aluminum housing in sleek black, with a green flat button actuator for easy operation. Boasting an IP Rating of 2, it offers reliable sealing against environmental factors. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient power flow. With a 10A current rating and 115VAC/28VDC voltage ratings, it's suitable for a variety of applications. Its panel mount design and solder termination make installation a breeze. Ideal for industrial use, this switch guarantees longevity with a 25,000-cycle durability rating. RoHS compliant and operating between -55°C to 85°C, it meets stringent quality standards. Upgrade your control systems with the P171115, where precision meets reliability.