P1-71121

Heilind Number:OTTP1-71121
Manufacturer:OTTO Controls
Manufacturer Number:P1-71121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71121
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-71121

Detailed Description

P1-71121 presents the P1 series Precision Snap-Action Pushbutton Switch, featuring a sleek design with a Red flat button actuator and a durable Black aluminum housing. With an IP Rating of Symbol 2, it ensures reliability in various environments. This panel mount switch operates at 115 VAC/28 VDC with a 10A current rating and SPST-NO contact configuration, suitable for a wide range of applications. The Off-(On) switch function, along with silver contact plating and brass contact material, guarantees efficient performance. Designed for sealed applications, it offers a long life of 25,000 cycles and operates smoothly in temperatures ranging from -55°C to 85°C. The P1 Pushbutton Switch is a reliable component in the hi_rel category, ideal for demanding industrial and commercial settings.