P1-71121W

Heilind Number:OTTP1-71121W
Manufacturer:OTTO Controls
Manufacturer Number:P1-71121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71121W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71121W

Detailed Description

Introducing the P1 series Precision Snap-Action Pushbutton Switch ( P1-71121W), a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a vivid red button cap, this switch not only boasts a striking appearance but also offers exceptional functionality. With an IP rating of Symbol 3, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The SPST-NO contact configuration, along with a current rating of 10A for both AC and DC voltages, guarantees efficient power handling. The switch's sealed construction and solder termination provide enhanced reliability, while its operating temperature range from -55°C to 85°C ensures performance even in extreme conditions. Perfect for panel mounting, this pushbutton switch is ideal for use in industrial machinery, automotive systems, and aerospace technology. Upgrade your control setup with the P1 series Pushbutton Switch, where precision meets durability.