P1-71126

Heilind Number:OTTP1-71126
Manufacturer:OTTO Controls
Manufacturer Number:P1-71126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71126
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71126

Detailed Description

The P1-71126 Pushbutton Switch from the P1 series is a reliable and durable component designed for precision operation. Featuring a sleek black aluminum case with a blue flat round button, this switch offers a tactile response and a comfortable actuation experience. With an IP2 rating, it ensures protection against dust and indirect splashes of water. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC, guarantees efficient performance. Suitable for panel mounting, this sealed switch is ideal for various industrial applications. The thermoplastic actuator and silver plated brass contacts ensure longevity, with a durability rating of 25,000 cycles. Operating within a wide temperature range from -55°C to 85°C, it is reliable in diverse environments. Perfect for control panels, machinery, and equipment, the P1-71126 is a high-quality pushbutton switch delivering precision and performance.