P1-71129W

Heilind Number:OTTP1-71129W
Manufacturer:OTTO Controls
Manufacturer Number:P1-71129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71129W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71129W

Detailed Description

Introducing the P1-71129W, part of the P1 series, a precision snap-action pushbutton switch designed for reliability and durability. Featuring a sleek white cap and a robust black housing, this switch is perfect for panel mounting in a wide range of applications. Its flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a contact configuration of SPST-NO and a contact material of brass with silver plating, it ensures efficient and reliable performance. Rated for 10A at 115VAC and 28VDC, this switch is suitable for various voltage applications. With an IP rating of Symbol 2, it offers protection against dust and liquids, making it ideal for use in challenging environments. Operating smoothly between -55°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-lasting functionality. Upgrade to the P1-71129W for premium quality and performance in your push-button switch needs.