P1-71131

Heilind Number:OTTP1-71131
Manufacturer:OTTO Controls
Manufacturer Number:P1-71131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71131
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71131

Detailed Description

Introducing the P1-71131 Precision Snap-Action Pushbutton Switch from our P1 series. This high-performance switch, featuring a durable aluminum housing and a sealed design, ensures reliability in various environments. With a red button cap and black case, it offers a sleek look while providing a secure panel mount. The switch operates on a 10A current rating with SPST-NO contact configuration, ideal for Off-(On) functions. Its silver-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator ensures smooth operation. Rated for 25,000 cycles, this switch offers long-term durability. Whether in industrial machinery or consumer electronics, the P1-71131 is the perfect choice for dependable tactile control. With voltage ratings of 115 VAC and 28 VDC, it meets diverse power requirements. From its -55°C to 85°C operating temperature range to its Symbol 2 IP rating, this switch excels in performance and protection. Trust in the P1-71131 for precision switching needs.