P1-71222

Heilind Number:OTTP1-71222
Manufacturer:OTTO Controls
Manufacturer Number:P1-71222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71222
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71222

Detailed Description

The Precision Snap-Action Pushbutton Switch, part of the P1 series with SKU P1-71222, is a high-performance component designed for demanding applications. Featuring a sleek black cap and case, this switch boasts an IP Rating of Symbol 2 for durability in various environments. The non-illuminated button with a flat round actuator offers reliable operation, with a current rating of 10A. Panel mount installation is convenient, and the switch's sealed construction ensures long-lasting performance. With a contact plating of silver and a contact material of brass, it guarantees efficient conductivity. The SPST-NC contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it suitable for a wide range of systems. Operating temperature ranging from -55°C to 85°C and a durability rating of 25,000 cycles underline its robustness. Perfect for industrial and commercial use, this pushbutton switch is a dependable choice for your electronic control needs.