P1-71611

Heilind Number:OTTP1-71611
Manufacturer:OTTO Controls
Manufacturer Number:P1-71611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71611
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-71611

Detailed Description

Introducing the P1-71611, a high-performance pushbutton switch from the P1 series. Featuring a vibrant red cap and a sleek black case, this switch is as visually striking as it is reliable. With an IP rating of Symbol 2, it offers protection against dust and moisture, making it suitable for a variety of environments. The durable aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 25,000 cycles. Perfect for panel mounting, this switch has a current rating of 10A and is ideal for applications requiring precise and quick actuation. Its SPDT contact configuration allows for versatile use, while its silver-plated contacts guarantee efficient conductivity. Operating smoothly between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is a dependable choice for demanding industrial or commercial settings. Experience the precision and quality of the P1-71611, a sealed pushbutton switch that exceeds expectations.