P1-72114

Heilind Number:OTTP1-72114
Manufacturer:OTTO Controls
Manufacturer Number:P1-72114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72114
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72114

Detailed Description

The P1-72114, part of the P1 series, is a high-performance pushbutton switch designed for precision applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand demanding environments. The yellow button, made of thermoplastic, offers a comfortable and responsive actuation experience. With an IP rating of 2 and sealed construction, it provides reliable operation even in harsh conditions. The SPST-NO contact configuration ensures a reliable connection, while the silver-plated brass contacts guarantee efficient power transmission. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a wide range of industrial and commercial uses. Its panel mount design and screw termination make installation easy. Boasting a lifespan of 25,000 cycles and operating temperatures ranging from -55°C to 85°C, the P1-72114 is a dependable choice for any application requiring a rugged and high-performing pushbutton switch.