P1-72119

Heilind Number:OTTP1-72119
Manufacturer:OTTO Controls
Manufacturer Number:P1-72119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72119
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72119

Detailed Description

Introducing the P1-72119, part of the P1 series. This precision snap-action pushbutton switch boasts a durable construction with an aluminum housing and thermoplastic actuator, perfect for demanding environments. With a white button cap and black case, it offers a sleek design for panel mounting. The SPST-NO contact configuration, silver-plated brass contacts, and 10A current rating ensure reliable performance. Operating in temperatures ranging from -55°C to 85°C, and with an IP Rating of 2, it's suitable for various applications. This switch, with a 25,000-cycle durability rating, guarantees long-lasting use. Whether for industrial machinery or consumer electronics, the P172119 is a dependable choice.