P1-72128

Heilind Number:OTTP1-72128
Manufacturer:OTTO Controls
Manufacturer Number:P1-72128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72128
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72128

Detailed Description

Introducing the P1-72128 Precision Snap-Action Pushbutton Switch from our P1 series. This high-performance switch features a durable construction with a black aluminum case and a gray flat button actuator, perfect for panel mounting. With an IP2 rating, it offers reliable protection against dust and liquids. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient electrical connectivity. Operating at up to 115VAC and 28VDC, this switch is suitable for various applications. Designed for longevity, it boasts a durability rating of 25,000 cycles. The Off-(On) switch function, along with a 10A current rating, guarantees optimal performance. From industrial machinery to consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.