P1-72221

Heilind Number:OTTP1-72221
Manufacturer:OTTO Controls
Manufacturer Number:P1-72221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72221
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72221

Detailed Description

Introducing our Precision Snap-Action Pushbutton Switch, ideal for applications requiring reliable and durable performance. With a sleek design featuring a Red Flat Round Button and a Black Aluminum casing, this switch not only looks sleek but also boasts Symbol 2 IP Rating for enhanced protection. The SPST-NC contact configuration, along with a 10A current rating and 115VAC/28VDC voltage rating, ensures versatility in usage. Its sealed construction, with a Thermoplastic actuator material and Brass contact material plated with Silver, guarantees longevity even in harsh environments. Panel Mount installation with Screw termination offers easy setup. Operating smoothly between -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a reliable choice for a wide range of applications. ROHS compliant and part of the P1 series, trust in the quality and performance of this essential component.