P1-72232

Heilind Number:OTTP1-72232
Manufacturer:OTTO Controls
Manufacturer Number:P1-72232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72232
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72232

Detailed Description

Introducing the P1-72232, a high-performance pushbutton switch from the P1 series. Featuring a sleek black design with an aluminum housing, this switch is not only durable but also sealed for added protection. With a contact rating of 10A and an operating temperature range from -55°C to 85°C, it ensures reliable performance in various environments. The SPST-NC configuration and On-(Off) switch function make it ideal for a wide range of applications. Its panel mount design and screw termination type offer easy installation. With a voltage rating of 115VAC and 28VDC, it's suitable for both AC and DC circuits. Whether used in industrial machinery or consumer electronics, this precision snap-action switch guarantees long-lasting quality with a durability rating of 25,000 cycles. Upgrade your systems with the P1-72232 for efficient and dependable operation.