P1-72236

Heilind Number:OTTP1-72236
Manufacturer:OTTO Controls
Manufacturer Number:P1-72236
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72236
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72236

Detailed Description

The Precision Snap-Action Pushbutton Switch ( P1-72236) from our P1 series is a reliable and durable component for your electronic systems. Featuring a blue button cap and black housing, this sealed switch is designed for panel mounting with a flat round actuator. With an IP rating of Symbol 2, it offers protection against dust and water ingress. Operating at 115 VAC or 28 VDC, with a current rating of 10A, and a contact configuration of SPST-NC, it ensures efficient performance. The switch function is On-(Off), with a contact material of brass and silver plating, guaranteeing longevity with a durability rating of 25,000 cycles. Its operating temperature range from -55°C to 85°C makes it suitable for various environments. Trust in the P172236 for precision control in your applications.