P1-72237

Heilind Number:OTTP1-72237
Manufacturer:OTTO Controls
Manufacturer Number:P1-72237
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72237
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72237

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-72237. Designed for reliability and durability, this switch features a sleek violet button with a flat, round actuator for easy operation. With an IP Rating of 2 and sealed housing, it ensures protection against dust and moisture, making it ideal for various applications. The SPST-NC contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 10A, it is suitable for high-power systems. The aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 25,000 cycles. From industrial machinery to consumer electronics, this panel-mount switch offers precision control in any environment.