P1-72238

Heilind Number:OTTP1-72238
Manufacturer:OTTO Controls
Manufacturer Number:P1-72238
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72238
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72238

Detailed Description

The P1-72238 Precision Snap-Action Pushbutton Switch is a high-performance component designed for critical applications. With a durable aluminum housing and sealed construction, it ensures reliable operation in challenging environments. The SPST-NC contact configuration, featuring silver-plated brass contacts, guarantees efficient power transmission. This switch, part of the P1 series, boasts a 10A current rating and is suitable for both AC and DC circuits up to 115VAC and 28VDC. Its panel mount design, along with a screw termination type, facilitates easy installation. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a longevity of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch delivers consistent performance under varying conditions, making it an ideal choice for industrial and commercial applications.