P1-72422

Heilind Number:OTTP1-72422
Manufacturer:OTTO Controls
Manufacturer Number:P1-72422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72422
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-72422

Detailed Description

The Precision Snap-Action Pushbutton Switch, SKU P1-72422, is a high-performance component designed for reliable operation in a variety of applications. This RoHS-compliant switch, part of the P1 series, features a sleek black cap and case, with a durable aluminum housing ensuring longevity. With a 10A current rating and contact plating of silver, it guarantees efficient conductivity. The Off-(On) switch function, SPST-NO 3 Terminal configuration, and screw termination type offer easy integration. Operating seamlessly in temperatures ranging from -55°C to 85°C and with a durability rating of 50,000 cycles, it ensures consistent performance even in harsh environments. Whether panel-mounted for industrial use or incorporated into consumer electronics, this pushbutton switch, with symbols 2 IP rating, is a versatile and essential component.