P1-72429

Heilind Number:OTTP1-72429
Manufacturer:OTTO Controls
Manufacturer Number:P1-72429
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72429
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72429

Detailed Description

Introducing the precision Snap-Action Pushbutton Switch, SKU P1-72429, part of the P1 series. This high-quality switch features a durable construction with a white flat button actuator and a black panel mount case. With an IP rating of Symbol 2, it ensures reliable performance in various environments. The SPST-NO 3 Terminal contact configuration, along with a 10A current rating, makes it suitable for a wide range of applications. Operating at up to 115 VAC and 28 VDC, this switch offers versatility. Crafted with brass contacts and silver plating, it guarantees excellent conductivity. The aluminum housing and thermoplastic actuator material provide durability, with a 50,000-cycle lifespan. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision and reliability in every use.