P1-72625

Heilind Number:OTTP1-72625
Manufacturer:OTTO Controls
Manufacturer Number:P1-72625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72625
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-72625

Detailed Description

The P1-72625 Precision Snap-Action Pushbutton Switch from the P1 series is a reliable component designed for seamless panel mounting. Featuring a flat button actuator with a round shape, this switch offers a comfortable user experience. With a durable construction and a sealed design, it ensures longevity and protection against environmental factors. The green cap and black case add a touch of sleekness to its appearance. Operating at a maximum of 115 VAC or 28 VDC, with a current rating of 10 A, it is suitable for various applications. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Ideal for industrial and commercial settings, this switch guarantees performance in temperatures ranging from -55 °C to 85 °C, making it a dependable choice for your electronic systems.