P1-73115

Heilind Number:OTTP1-73115
Manufacturer:OTTO Controls
Manufacturer Number:P1-73115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-73115
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-73115

Detailed Description

Introducing the P1-73115, a high-performance push button switch from our P1 series. This precision snap-action switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring long-lasting reliability. The SPST-NO contact configuration with gold contact plating offers excellent conductivity. Rated for 25,000 cycles of operation, this switch is designed for enduring use in demanding environments. With a 10mA current rating and 30mV voltage rating, it provides efficient performance. The green flat button actuator, along with the black casing, adds a sleek look to any panel-mounted application. Ideal for non-illuminated setups, the P1-73115 guarantees smooth Off-(On) switch function. Whether in industrial machinery or consumer electronics, this sealed push button switch delivers precision control with a temperature range of -55°C to 85°C, meeting the highest standards of quality and performance. Elevate your products with the P1-73115.