P1-73121

Heilind Number:OTTP1-73121
Manufacturer:OTTO Controls
Manufacturer Number:P1-73121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-73121
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-73121

Detailed Description

Introducing the P1-73121, a high-performance pushbutton switch from our P1 series. Designed for precision operation, this switch features a flat round button actuator in vibrant red, housed in a durable black aluminum casing for optimal protection. With a contact configuration of SPST-NO and gold-plated brass contacts, it ensures reliable performance. The switch is sealed for added durability, making it suitable for a wide range of applications. Operating smoothly at temperatures ranging from -55 °C to 85 °C, with a voltage rating of 30 mV DC, it guarantees consistent functionality. Ideal for panel mounting and solder termination, this switch is perfect for demanding environments where performance is key. Trust in the P1-73121 for dependable and long-lasting operation.