P1-73122

Heilind Number:OTTP1-73122
Manufacturer:OTTO Controls
Manufacturer Number:P1-73122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-73122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-73122

Detailed Description

Introducing the P1-73122, a high-performance Pushbutton Switch from our P1 series. Featuring a sleek design with a Black cap and case, this switch is built to last with an aluminum housing and durable brass contacts plated in gold. Its sealed construction and IP2 rating ensure reliability in various environments. The Off-(On) switch function is activated by a flat round button, providing a satisfying tactile response. With a 10mA current rating, 30mV voltage rating, and operating temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Designed for panel mounting with solder termination, it guarantees easy installation. The Precision Snap-Action Pushbutton Switch, with a 25,000 cycle durability rating, is ideal for use in demanding industrial and commercial settings. Elevate your control systems with the P173122, where quality meets performance seamlessly.