| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-73128 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 30 mV |
| SKU: | OTTP1-73128 |
P1-73128
Specifications
Detailed Description
Introducing our Precision Snap-Action Pushbutton Switch, SKU P1-73128 from the P1 series. Designed for reliability and durability, this switch features a sleek black aluminum case with a gray flat button actuator, making it ideal for panel mounting. With a contact plating of gold and a contact material of brass, it ensures optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 30mV, it offers versatility in various electronic applications. The SPST-NO contact configuration guarantees a reliable OFF-(ON) switch function, while the sealed construction and IP rating of Symbol 2 provide added protection against environmental elements. With a high durability rating of 25,000 cycles, this switch is built to last. Trust in its performance for your hi-rel needs.

