P1-73621

Heilind Number:OTTP1-73621
Manufacturer:OTTO Controls
Manufacturer Number:P1-73621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-73621
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-73621

Detailed Description

Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-73621. This high-performance switch features a durable design with a sealed housing in sleek black and red accents, perfect for panel mounting applications. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a contact plating of gold and a contact material of brass, it guarantees reliable conductivity. Boasting a contact configuration of SPDT, it offers versatility in circuitry. Operating smoothly between -55°C to 85°C, it is suitable for a wide range of environments. Its long lifespan of 25,000 cycles and a current rating of 10 mA make it a dependable choice for various electronic systems. Rest assured, its IP Rating of Symbol 2 confirms its resistance to dust and liquids, enhancing its reliability. Upgrade your setup with this premium switch, a must-have in the hi-rel category.