P1-73625

Heilind Number:OTTP1-73625
Manufacturer:OTTO Controls
Manufacturer Number:P1-73625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-73625
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-73625

Detailed Description

The Precision Snap-Action Pushbutton Switch, SKU P1-73625, from the P1 series, is a high-quality component designed for reliable performance in various applications. Featuring a durable aluminum housing with a black case and a green flat button actuator, this switch offers a sleek and professional look. With an IP rating of Symbol 2, it ensures protection against dust and light water exposure. The SPDT contact configuration, gold-plated brass contacts, and a current rating of 10mA guarantee efficient electrical conductivity. Its panel mount installation and solder termination type make it easy to integrate into electronic systems. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to withstand harsh environments. Ideal for use in aerospace, military, and industrial settings, it is a dependable choice for critical applications.