P1-74122

Heilind Number:OTTP1-74122
Manufacturer:OTTO Controls
Manufacturer Number:P1-74122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-74122
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 mA
Voltage Rating (DC):30 mV
SKU:OTTP1-74122

Detailed Description

Meet the P1-74122, a high-performance pushbutton switch designed for precision and durability. Part of the P1 series, this switch features a sleek black cap and case, with a flat round button actuator, ensuring seamless operation. With an IP rating of Symbol 2, it offers reliable protection in various environments. The Off-(On) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee efficient and long-lasting performance, even in demanding conditions. Ideal for panel mounting, its aluminum housing and thermoplastic actuator ensure robustness. With a current rating of 10 mA and a voltage rating of 30 mV DC, this switch is perfect for a wide range of applications. From industrial machinery to consumer electronics, trust the P174122 for quality and reliability.