P1-81111

Heilind Number:OTTP1-81111
Manufacturer:OTTO Controls
Manufacturer Number:P1-81111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81111
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81111

Detailed Description

Introducing the P1-81111 Pushbutton Switch, a high-performance component designed for precision control. Part of the P1 series, this switch features a sleek red button and durable black casing, perfect for panel mounting applications. With an IP Rating of Symbol 2, it ensures reliable operation even in challenging environments. The Off-(On) switch function, along with SPST-NO contact configuration, guarantees efficient performance. Crafted with high-quality materials like aluminum housing and silver-plated brass contacts, it offers excellent durability with a rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and supporting 115 VAC and 28 VDC, it's versatile for various setups. Trust in the P1-81111 for seamless switching in critical systems.