P1-81111W

Heilind Number:OTTP1-81111W
Manufacturer:OTTO Controls
Manufacturer Number:P1-81111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81111W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81111W

Detailed Description

Introducing the P1-81111W Precision Snap-Action Pushbutton Switch from our P1 series, engineered for reliability and durability in demanding environments. Featuring a sleek black aluminum case with a vibrant red flat button, this switch offers a tactile round actuator design for easy operation. With an IP rating of Symbol 3, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with silver-plated brass contacts, guarantees efficient electrical connectivity. Ideal for panel mounting, it has a current rating of 10A, making it suitable for various applications. Operating seamlessly between -55°C to 85°C, this sealed switch is built to withstand extreme temperatures. With a lifespan of 25,000 cycles, it offers long-lasting performance. Perfect for use in industries requiring high reliability, the P1-81111W is the epitome of quality and precision in pushbutton switches.