P1-81112

Heilind Number:OTTP1-81112
Manufacturer:OTTO Controls
Manufacturer Number:P1-81112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81112
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81112

Detailed Description

The P1-81112 Precision Snap-Action Pushbutton Switch belongs to the P1 series and features a sleek black design with a Symbol 2 IP rating for reliable performance. With a durable aluminum housing and thermoplastic actuator, it ensures longevity even in harsh environments. The flat round button actuator, along with a SPST-NO contact configuration, offers precise Off-(On) switching. Rated for 10A at 115VAC and 28VDC, this panel mount switch is ideal for various applications. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, it guarantees consistent operation. Perfect for industrial use, this sealed switch with silver contact plating provides efficient and dependable functionality.