P1-81115W

Heilind Number:OTTP1-81115W
Manufacturer:OTTO Controls
Manufacturer Number:P1-81115W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-81115W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-81115W

Detailed Description

Introducing the P1-81115W, a precision snap-action pushbutton switch from our P1 series. This high-quality switch features a durable construction with a black aluminum case and a green thermoplastic button actuator, ensuring reliable performance in various applications. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for high-power applications. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees performance even in extreme environments. Ideal for panel mounting, it boasts a 25,000 cycle durability rating, ensuring long-term use. Trust the P1-81115W for seamless and dependable switching operations.